
GW PLLRA1.CMM5MFXX56
White LEDs WHITE SMD LED OSCONIQ C 2424
Datasheet
Q65113A2183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Wavelength/Color Temperature | 3500 K | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65113A2183 GW PLLRA1.CM-M5MF-XX56-1-700-R18 GW PLLRA1.CM-M5MF-XX56-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.52 | $2,340.00 | |
| $0.499 | $4,491.00 | |
| $0.493 | $6,655.50 | |
| $0.478 | $17,208.00 | |
| $0.472 | $33,984.00 | |
| $0.466 | $67,104.00 |
Need more?
My Notes
Sign into see notes.