Q65113A2618 ams OSRAM

GW JTLMS1.EMGWH4XX53

White LEDs WHITE SMD LED DURIS E 2835

Manufacturer:

Mfr Part:
Q65113A2618

TTI Part:
GW JTLMS1.EMGWH4XX53

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Wavelength/Color Temperature5000 K
PackagingReel
SubcategoryLEDs
Part # AliasesQ65113A2618 GW JTLMS1.EM-GWH4-XX53-1-60-R33 GW JTLMS1.EM-GWH4-XX53-1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes