
GW JTLMS1.EMG9H2XX58
White LEDs WHITE SMD LED DURIS E 2835
Datasheet
Q65113A2612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 2700 K | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65113A2612 GW JTLMS1.EM-G9H2-XX58-1-60-R33 GW JTLMS1.EM-G9H2-XX58-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.00918 | $91.80 | |
| $0.00909 | $181.80 | |
| $0.009 | $270.00 | |
| $0.00891 | $445.50 | |
| $0.00882 | $882.00 |
Need more?
Sign in to add projects and notes