Reference Only

GW CSSRM3.CMMFN4XX52

White LEDs OSLON SQUARE HI PWR WHT

Manufacturer:

Mfr Part:
Q65113A4420

TTI Part:
GW CSSRM3.CMMFN4XX52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Wavelength/Color Temperature5700 K
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65113A4420 GW CSSRM3.CM-MFN4-XX52-1-700-R33 GW CSSRM3.CM-MFN4-XX52-1-L Q65113A4420

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.90$5,400.00
Need more?
Sign in to add projects and notes