Reference Only
GW CSSRM3.CMM9N4XX53
White LEDs OSLON SQUARE HI PWR
Datasheet
Q65113A4057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Wavelength/Color Temperature | 5000 K | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65113A4057 GW CSSRM3.CM-M9N4-XX53-1-700-R18 GW CSSRM3.CM-M9N4-XX53-1 Q65113A4057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
600
On Order
600 expected 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $5,220.00 |
Need more?
Sign in to add projects and notes