
GW CSHPM1.PMLRLTXX51
End of Life
White LEDs WHITE SMD LED OSLON SSL 150
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Packaging | Reel | |
| Illumination Color | White | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Wavelength/Color Temperature | 6500 K | |
| Part # Aliases | Q65111A8242 GW CSHPM1.PM-LRLT-XX51-1-350-R18 GW CSHPM1.PM-LRLT-XX51-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.598 | $358.80 | |
| $0.587 | $704.40 | |
| $0.575 | $1,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.