Reference Only
GB DASPA2.13EQFQ24LM
Single Color LEDs BLUE SMD LED OSCONIQ P 2226
Datasheet
Q65112A7920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0910 (2226 metric) | |
| Wavelength/Color Temperature | 465 nm | |
| Luminous Flux | 8 lm | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 3 V | |
| Power Rating | 300 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.73 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | OSCONIQ P 2226 | |
| Packaging | Reel | |
| Illumination Color | Blue | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 110 deg | |
| Part # Aliases | Q65112A7920 GB DASPA2.13-EQFQ-24-LM-100-R18 GB DASPA2.13-EQFQ-24 Q65112A7920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $272.40 | |
| $0.223 | $535.20 | |
| $0.22 | $792.00 | |
| $0.209 | $1,254.00 | |
| $0.20 | $2,400.00 | |
| $0.196 | $4,704.00 | |
| $0.192 | $9,216.00 | |
| $0.19 | $18,240.00 |
Need more?
Sign in to add projects and notes