
GB CSHPM1.13HYHZ3503
Single Color LEDs BLUE SMD LED OSLON SSL 150
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1212 (3030 metric) | |
| Wavelength/Color Temperature | 470 nm | |
| Luminous Flux | 33 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 1 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.14 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Illumination Color | Blue | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 150 deg | |
| Part # Aliases | Q65112A0775 GB CSHPM1.13-HYHZ-35-0-350-R18 GB CSHPM1.13-HYHZ-35 Q65112A0775 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $432.00 | |
| $0.712 | $854.40 | |
| $0.682 | $1,636.80 | |
| $0.656 | $3,148.80 | |
| $0.643 | $6,172.80 | |
| $0.635 | $15,240.00 | |
| $0.628 | $30,144.00 | |
| $0.621 | $59,616.00 |
Need more?
Sign in to add projects and notes