Reference Only

BPY 62-4

Phototransistors PHOTODIODE

Manufacturer:

Mfr Part:
Q60215Y1113

TTI Part:
BPY 62-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseTO-18
Mounting StyleThrough Hole
Peak Wavelength830 nm
Maximum On-State Collector Current100 mA
Collector- Emitter Voltage VCEO Max35 V
Collector-Emitter Breakdown Voltage35 V
Collector-Emitter Saturation Voltage160 mV
Dark Current50 nA
Rise Time9 us
Fall Time9 us
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesBPY 62
Half Intensity Angle Degrees8 deg
Light Current2.5 mA
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TradenameMetal Can
TypeChip
Wavelength830 nm
Part # AliasesQ60215Y1113

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.60$3,200.00
Need more?
Sign in to add projects and notes