Reference Only
TOPF422
Photodiodes ST RECEPTACLE
Datasheet
TOPF422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 905 nm | |
| Dark Current | 100 pA | |
| Vr - Reverse Voltage | 100 V | |
| Rise Time | 6 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Diode Capacitance | 3 pF | |
| Packaging | Tray | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Photodiodes | |
| Responsivity | 0.55 A/W | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.46 | $536.50 | |
| $21.07 | $2,107.00 | |
| $20.86 | $4,172.00 | |
| $20.41 | $6,123.00 | |
| $18.59 | $9,295.00 | |
| $18.35 | $14,680.00 |
Need more?
Sign in to add projects and notes