Reference Only

OVSTRGBB1CR8

Multi-Color LEDs RGB Full Color

Manufacturer:

Mfr Part:
OVSTRGBB1CR8

TTI Part:
OVSTRGBB1CR8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-6
Illumination ColorRGB
Wavelength/Color Temperature630 nm, 527 nm, 470 nm
Viewing Angle120 deg
If - Forward Current50 mA
Vf - Forward Voltage2 V, 3.2 V, 3.2 V
Power Rating130 mW, 200 mW, 200 mW
Lens ColorColorless
Lens Dimensions4 mm
Lens ShapeRound Flat
Lens TransparencyDiffused
Height2.5 mm
Length6 mm
Luminous Intensity700 mcd, 1800 mcd, 400 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Vr - Reverse Voltage5 V
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$1.23$1,107.00
$1.18$2,124.00
$1.17$4,212.00
$1.16$6,264.00
$1.15$10,350.00
Need more?
Sign in to add projects and notes