Reference Only
OVSRRGBCC3TM
Multi-Color LEDs RGB Full Color 150 Deg Lens Up Tape
Datasheet
OVSRRGBCC3TM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1204 (3215 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 625 nm, 530 nm, 475 nm | |
| Viewing Angle | 150 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 3.3 V, 3.3 V | |
| Lens Color | Colorless | |
| Lens Transparency | Diffused | |
| Height | 1 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 105 mcd, 330 mcd, 200 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.543 | $814.50 | |
| $0.538 | $1,614.00 | |
| $0.511 | $3,066.00 | |
| $0.503 | $4,527.00 | |
| $0.476 | $7,140.00 |
Need more?
Sign in to add projects and notes