Reference Only
OVSARGB4R8
Multi-Color LEDs RGB Full Color
Datasheet
OVSARGB4R8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-4 | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 624 nm, 540 nm, 480 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 3.2 V, 3.2 V | |
| Power Rating | 100 mW, 100 mW, 130 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Diffused | |
| Height | 1.9 mm | |
| LED Material | AlInGaP, InGaN, InGaN | |
| Length | 3.5 mm | |
| Luminous Intensity | 550 mcd, 850 mcd, 320 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | OVSARGB | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $1,640.00 | |
| $0.79 | $15,800.00 |
Need more?
Available Regional Inventory
48,000 available now at ttieurope.com
Sign in to add projects and notes