
OVS5WBCR4A
White LEDs 0.5WATT WHT,3.7X3.7MM,120DEG
Datasheet
OVS5WBCR4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Illumination Color | White | |
| Viewing Angle | 120 deg | |
| Power Rating | 500 mW | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $2,180.00 | |
| $1.01 | $20,200.00 |
Need more?
Sign in to add projects and notes