Reference Only

OVM12F3W7

LED Lighting Fixtures White, 5000-7000K 3-LED Module

Manufacturer:

Mfr Part:
OVM12F3W7

TTI Part:
OVM12F3W7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Fixtures
ProductLED Module Strips
Illumination ColorWhite
Number of LEDs3 LED
Wavelength/Color Temperature5000 K to 7000 K
Width17.8 mm
Length73.3 mm
Housing MaterialPlastic
PackagingTray
Color Temperature7000 K
Height11.5 mm
Housing ColorWhite
Mounting StyleScrew
Power Rating1.5 W
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting
Viewing Angle120 deg

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes