Reference Only
OVM12F3G7
LED Lighting Fixtures Green, 525nm 3-LED Module
Datasheet
OVM12F3G7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Module Strips | |
| Illumination Color | Green | |
| Number of LEDs | 3 LED | |
| Wavelength/Color Temperature | 525 nm | |
| Width | 17.8 mm | |
| Length | 73.3 mm | |
| Housing Material | Plastic | |
| Packaging | Tray | |
| Height | 11.5 mm | |
| Housing Color | White | |
| Mounting Style | Screw | |
| Power Rating | 1.5 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Viewing Angle | 120 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $189.00 | |
| $3.00 | $27,000.00 | |
| $2.97 | $53,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes