Reference Only

OVLLR8C7

Single Color LEDs Red 623 nm

Manufacturer:

Mfr Part:
OVLLR8C7

TTI Part:
OVLLR8C7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature623 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeCylindrical
Lens TransparencyWater Clear
PackagingBulk
Height6.8 mm
Length5.05 mm
Luminous Intensity900 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle85 deg
Width5.05 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.303$12,120.00
$0.299$14,950.00
Need more?

My Notes

Sign into see notes.