Reference Only

OVLFB3C7

Single Color LEDs Blue 470 nm

Manufacturer:

Mfr Part:
OVLFB3C7

TTI Part:
OVLFB3C7

EDA / CAD Models

Alternate Part Number

WP7113VBC/D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature470 nm
Luminous Intensity5200 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.4 V
Power Rating100 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBulk
Height8.7 mm
Illumination ColorBlue
Length5.8 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width5.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.33$165.00
$0.326$326.00
$0.319$638.00
$0.30$1,500.00
$0.296$2,960.00
Need more?
Sign in to add projects and notes