Reference Only
OVFSW6C8
White LEDs White
Datasheet
OVFSW6C8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | White | |
| Luminous Intensity | 1200 mcd | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Power Rating | 154 mW | |
| Length | 7.6 mm | |
| Width | 7.6 mm | |
| Height | 4.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Packaging | Tube | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,440 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.57 | $820.80 | |
| $0.55 | $7,920.00 |
Need more?
My Notes
Sign into see notes.