Reference Only

OVFSRAC8

Single Color LEDs Red 624 nm

Manufacturer:

Mfr Part:
OVFSRAC8

TTI Part:
OVFSRAC8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseDIP-4
Wavelength/Color Temperature628 nm
Illumination ColorRed
If - Forward Current70 mA
Vf - Forward Voltage2.5 V
Power Rating210 mW
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingTube
Height4 mm
Length7.6 mm
Luminous Intensity4500 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle100 deg
Width7.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.303$909.00
$0.30$9,000.00
Need more?

My Notes

Sign into see notes.