Reference Only

OPV330

VCSEL Lasers VCSEL

Manufacturer:

Mfr Part:
OPV330

TTI Part:
OPV330

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryVCSEL Lasers
Product TypeVCSEL Lasers
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
PackagingBulk
If - Forward Current7 mA
Package / CaseT-1 (3 mm)
SubcategoryLasers
Vf - Forward Voltage2.2 V
Wavelength850 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.89$1,178.00
Need more?

My Notes

Sign into see notes.