Reference Only
OPV314Y
VCSEL Lasers VCSEL
Datasheet
OPV314Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | VCSEL Lasers | |
| Product Type | VCSEL Lasers | |
| Output Power | 1.4 mW | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Box | |
| Differential Efficiency | 0.6 mW/mA | |
| Fall Time | 100 ps | |
| If - Forward Current | 7 mA | |
| Package / Case | TO-46 | |
| Rise Time | 100 ps | |
| Series Resistance | 55 Ohms | |
| Series | OPV314 | |
| Subcategory | Lasers | |
| Vf - Forward Voltage | 2.2 V | |
| Vr - Reverse Voltage | 5 V | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.24 | $121.20 | |
| $21.78 | $2,178.00 | |
| $21.56 | $4,312.00 | |
| $21.27 | $8,508.00 | |
| $20.72 | $16,576.00 | |
| $20.36 | $50,900.00 |
Need more?
Sign in to add projects and notes