Reference Only

OPV314AT

VCSEL Lasers VCSEL

Manufacturer:

Mfr Part:
OPV314AT

TTI Part:
OPV314AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryVCSEL Lasers
Product TypeVCSEL Lasers
Output Power600 uW
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
PackagingTray
Differential Efficiency60 uW/mA
Fall Time120 ps
If - Forward Current7 mA
Package / CaseST-Tall
Rise Time90 ps
Series Resistance55 Ohms
SubcategoryLasers
Vf - Forward Voltage2.2 V
Vr - Reverse Voltage5 V
Wavelength850 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$31.02$1,551.00
Need more?

My Notes

Sign into see notes.