Reference Only
OPV314
VCSEL Lasers VCSEL Microlens
Datasheet
OPV314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | VCSEL Lasers | |
| Product Type | VCSEL Lasers | |
| Output Power | 1.4 mW | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Box | |
| Differential Efficiency | 0.6 mW/mA | |
| Fall Time | 100 ps | |
| If - Forward Current | 7 mA | |
| Package / Case | TO-46 | |
| Rise Time | 100 ps | |
| Series Resistance | 55 Ohms | |
| Series | OPV314 | |
| Subcategory | Lasers | |
| Threshold Current | 3 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Vr - Reverse Voltage | 5 V | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.00 | $1,800.00 |
Need more?
Sign in to add projects and notes