Reference Only

OPS692

Phototransistors LED/Sensor Matched Pair

Manufacturer:

Mfr Part:
OPS692

TTI Part:
OPS692

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseT-1-2
Mounting StyleThrough Hole
Collector- Emitter Voltage VCEO Max30 V
Collector-Emitter Breakdown Voltage30 V
Collector-Emitter Saturation Voltage400 mV
Dark Current100 nA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesOPS69x
PackagingKit
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeLED and Photosensor Pairs

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.63$1,630.00
$1.60$16,000.00
Need more?

My Notes

Sign into see notes.