Reference Only

OPR5911

Photodiodes Quad Photodiode

Manufacturer:

Mfr Part:
OPR5911

TTI Part:
OPR5911

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhotodiodes
ProductQuad Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength850 nm
Dark Current30 nA
Vr - Reverse Voltage14 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Moisture SensitiveYes
PackagingWAFL
Product TypePhotodiodes
Responsivity0.45 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541491050
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 256 / Multiples: 128)
Quantity Unit PriceExt. Price
$6.75$1,728.00
$6.60$16,896.00
Need more?

My Notes

Sign into see notes.