Reference Only
OPR5500
Phototransistors Photo Transistor
Datasheet
OPR5500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Collector-Emitter Breakdown Voltage | 5 V | |
| Dark Current | 100 nA | |
| Rise Time | 2.5 us | |
| Fall Time | 2.5 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Light Current | 36 uA | |
| Moisture Sensitive | Yes | |
| Packaging | WAFL | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 578 / Multiples: 289)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $1,849.60 | |
| $3.00 | $17,340.00 |
Need more?
Sign in to add projects and notes