Reference Only
OPR5200
Infrared Emitters Infrared 890nm
Datasheet
OPR5200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 890 nm | |
| Beam Angle | 90 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Power Rating | 100 uW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | WAFL | |
| Fall Time | 250 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Rectangle | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 500 ns | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 578 / Multiples: 289)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $1,693.54 | |
| $2.90 | $16,762.00 |
Need more?
Sign in to add projects and notes