Reference Only

OPL800

Photo IC Sensors Photologic Sensor

Manufacturer:

Mfr Part:
OPL800

TTI Part:
OPL800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhoto IC Sensors
Wavelength935 nm
ProductPhoto IC Sensors
Number of Channels1 Channel
Output TypeTotem Pole, Buffer
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current15 mA
Rise Time70 ns
Fall Time70 ns
Propagation Delay Time5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Package / CaseTO-18-3
Mounting StyleThrough Hole
PackagingBulk
Low Level Output Voltage400 mV
Pd - Power Dissipation120 mW
Product TypePhoto IC Sensors
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.98$2,980.00
Need more?
Sign in to add projects and notes