Reference Only
OPL560-OCA
Photo IC Sensors Photologic Lateral
Datasheet
OPL560-OCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Photo IC Sensors | |
| Wavelength | 935 nm | |
| Product | Photo IC Sensors | |
| Number of Channels | 1 Channel | |
| Output Type | Open Collector | |
| Operating Supply Voltage | 4.5 V to 16 V | |
| Operating Supply Current | 8 mA | |
| High Level Output Current | 100 uA | |
| Rise Time | 100 ns | |
| Fall Time | 100 ns | |
| Propagation Delay Time | 5 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | SIP-3 | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Low Level Output Voltage | 400 mV | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Photo IC Sensors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $1,480.00 | |
| $1.46 | $14,600.00 |
Need more?
Sign in to add projects and notes