Reference Only
OPI150
High Speed Optocouplers Optoisolator
Datasheet
OPI150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Data Rate | 5 Mb/s | |
| Isolation Voltage | 50000 Vrms | |
| Output Type | Photodarlington | |
| Current Transfer Ratio | 10 % | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Vr - Reverse Voltage | 3 V | |
| Output Current | 25 mA | |
| Pd - Power Dissipation | 250 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
265In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.14 | $275.70 | |
| $54.58 | $2,729.00 | |
| $53.73 | $5,373.00 | |
| $52.87 | $10,574.00 | |
| $51.47 | $20,588.00 |
Need more?
My Notes
Sign into see notes.