Reference Only

OPI1270-032

Transistor Output Optocouplers Fiber Optic Isolator 32mm iso dist.- Axial Lead

Manufacturer:

Mfr Part:
OPI1270-032

TTI Part:
OPI1270-032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Number of Channels1 Channel
Isolation Voltage15000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min10 %
If - Forward Current20 mA
Vf - Forward Voltage2.3 V
Maximum Collector Emitter Voltage33 V
Maximum Collector Current360 uA
Vr - Reverse Voltage3 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Configuration1 Channel
Current Transfer Ratio10 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.63$1,126.00
Need more?

My Notes

Sign into see notes.