Reference Only

OPI1268S

High Speed Optocouplers OPTOISOLATOR HI-VOLTAGE/HI-SPEED

Manufacturer:

Mfr Part:
OPI1268S

TTI Part:
OPI1268S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryHigh Speed Optocouplers
Mounting StyleThrough Hole
Number of Channels1 Channel
Data Rate2 Mb/s
Isolation Voltage20000 Vrms
Output TypeOpen Collector
If - Forward Current25 mA
Vf - Forward Voltage1.5 V
Rise Time100 ns
Fall Time100 ns
Vr - Reverse Voltage3 V
Output Current25 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 100 C
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

980In Stock

5,100 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.47$84.70
$8.39$419.50
$8.17$817.00
$8.08$1,212.00
$8.00$2,000.00
$7.93$3,965.00
Need more?
Sign in to add projects and notes