Reference Only

OPI1268

High Speed Optocouplers Optoisolator

Manufacturer:

Mfr Part:
OPI1268

TTI Part:
OPI1268

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryHigh Speed Optocouplers
Mounting StyleThrough Hole
Number of Channels1 Channel
Data Rate2 Mb/s
Isolation Voltage16000 Vrms
Output TypeOpen Collector
If - Forward Current25 mA
Vf - Forward Voltage1.5 V
Vr - Reverse Voltage3 V
Output Current25 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,221In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.16$7.16
Need more?

My Notes

Sign into see notes.