Reference Only
OPI1266
High Speed Optocouplers Optoisolator
Datasheet
OPI1266 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Data Rate | 500 kb/s | |
| Isolation Voltage | 16000 Vrms | |
| Output Type | Open Collector | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Vr - Reverse Voltage | 2 V | |
| Output Current | 13.5 mA | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Box | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 150 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.32 | $1,098.00 |
Need more?
Sign in to add projects and notes