Reference Only

OPI1264C

Transistor Output Optocouplers Output Photosensor Input Diode

Manufacturer:

Mfr Part:
OPI1264C

TTI Part:
OPI1264C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Number of Channels1 Channel
Isolation Voltage15000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min100 %
If - Forward Current10 mA
Vf - Forward Voltage1.6 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Current44 mA
Maximum Collector Emitter Saturation Voltage400 mV
Vr - Reverse Voltage2 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Configuration1 Channel
Current Transfer Ratio100 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.72$272.00
$2.68$1,340.00
$2.65$2,650.00
Need more?
Sign in to add projects and notes