Reference Only
OPI123
Transistor Output Optocouplers Optoisolator
Datasheet
OPI123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 15000 Vrms | |
| Output Type | Photodarlington | |
| Current Transfer Ratio - Min | 50 % | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Maximum Collector Emitter Voltage | 20 V | |
| Maximum Collector Current | 5 mA | |
| Maximum Collector Emitter Saturation Voltage | 1.2 V | |
| Rise Time | 40 us | |
| Fall Time | 40 us | |
| Vr - Reverse Voltage | 3 V | |
| Pd - Power Dissipation | 250 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Configuration | 1 Channel | |
| Current Transfer Ratio | 50 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.41 | $1,041.00 |
Need more?
Sign in to add projects and notes