Reference Only

OPF480

Photodiodes FIBER OPTIC PHOTODIO

Manufacturer:

Mfr Part:
OPF480

TTI Part:
OPF480

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO-18-3
Mounting StyleThrough Hole
Peak Wavelength905 nm
Dark Current100 pA
Vr - Reverse Voltage100 V
Rise Time2 ns
Half Intensity Angle Degrees80 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTray
Pd - Power Dissipation200 mW
Product TypePhotodiodes
Responsivity0.55 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541491050
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.21$1,442.00
Need more?
Sign in to add projects and notes