Reference Only
OPF430
Photodiodes Pin Photodiode
Datasheet
OPF430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | TO-46-3 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 905 nm | |
| Dark Current | 100 pA | |
| Vr - Reverse Voltage | 100 V | |
| Rise Time | 2 ns | |
| Half Intensity Angle Degrees | 80 deg | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Photodiodes | |
| Responsivity | 0.55 A/W | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.02 | $2,804.00 |
Need more?
Sign in to add projects and notes