Reference Only

OPB991P51Z

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch W/Wire Leads

Manufacturer:

Mfr Part:
OPB991P51Z

TTI Part:
OPB991P51Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.7 V
Slot Width3.18 mm
Aperture Width1.27 mm
If - Forward Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesOPB9-Z
PackagingBulk
Fall Time70 ns
High Level Output Current100 uA
Low Level Output Voltage400 mV
Output TypeOpen Collector, Buffer
Pd - Power Dissipation300 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time70 ns
SubcategoryOptical Switches
Vr - Reverse Voltage2 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

65In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.92$29.60
$5.82$145.50
$5.58$1,116.00
$5.49$2,196.00
$5.43$5,430.00
$5.38$10,760.00
$5.33$26,650.00
$5.27$52,700.00
Need more?
Sign in to add projects and notes