Reference Only
OPB970N51
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
Datasheet
OPB970N51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 1.7 V | |
| Slot Width | 3.18 mm | |
| Aperture Width | 1.27 mm | |
| If - Forward Current | 40 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | OPB9 | |
| Packaging | Bulk | |
| Fall Time | 70 ns | |
| High Level Output Current | 100 uA | |
| Low Level Output Voltage | 400 mV | |
| Output Type | Totem Pole, Buffer | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 70 ns | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 2 V | |
| Wavelength | 890 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.97 | $39.70 | |
| $3.93 | $1,965.00 | |
| $3.55 | $3,550.00 | |
| $3.51 | $7,020.00 | |
| $3.48 | $13,920.00 |
Need more?
Sign in to add projects and notes