Reference Only

OPB950Z

Optical Switches, Transmissive, Photo IC Output Dual Channel Photologic

Manufacturer:

Mfr Part:
OPB950Z

TTI Part:
OPB950Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.8 V
Slot Width5.08 mm
Aperture Width1.27 mm
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSnap-In
PackagingBulk
Fall Time15 ns
High Level Output Current1 uA
Low Level Output Voltage210 mV
Number of Channels2 Channel
Operating Supply Voltage4.75 V to 5.25 V
Output TypeOpen Collector, Inverter
Pd - Power Dissipation200 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time20 ns
SubcategoryOptical Switches
Vr - Reverse Voltage2 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.13$1,113.00
Need more?
Sign in to add projects and notes