Reference Only

OPB941W51Z

Optical Switches, Transmissive, Photo IC Output Photologic Slotted

Manufacturer:

Mfr Part:
OPB941W51Z

TTI Part:
OPB941W51Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Aperture Width1.27 mm
Fall Time70 ns
High Level Output Current100 uA
High Level Output Voltage2.4 V
If - Forward Current40 mA
Low Level Output Voltage400 mV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Output TypeOpen Collector, Buffer
PackagingBulk
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time70 ns
Sensing MethodTransmissive, Slotted
SeriesOPB9-W
Slot Width3.18 mm
SubcategoryOptical Switches
TradenamePhotologic
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.75$575.00
$5.69$1,138.00
$5.64$2,256.00
$5.58$4,464.00
Need more?

My Notes

Sign into see notes.