Reference Only

OPB901W55Z

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch

Manufacturer:

Mfr Part:
OPB901W55Z

TTI Part:
OPB901W55Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.7 V
Slot Width9.5 mm
Aperture Width1.27 mm
If - Forward Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Mounting StyleWire Leads
PackagingBulk
Fall Time70 ns
High Level Output Current100 uA
High Level Output Voltage2.4 V
Ir - Reverse Current100 uA
Output TypeOpen Collector, Buffer
Pd - Power Dissipation300 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time70 ns
SubcategoryOptical Switches
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.70$67.00
$6.63$331.50
$6.57$657.00
$6.50$1,300.00
Need more?
Sign in to add projects and notes