Reference Only
OPB9000
Optical Switches, Reflective, Photo IC Output SMD Reflective Optical Sensor
Datasheet
OPB9000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 12 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| High Level Output Voltage | 4.5 V | |
| Low Level Output Voltage | 400 mV | |
| Low Level Output Current | 4 mA | |
| Series | OPB9000 | |
| Packaging | Reel | |
| High Level Output Current | - 4 mA | |
| If - Forward Current | 20 mA | |
| Ir - Reverse Current | 10 uA | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Type | Totem Pole, Inverter | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Subcategory | Optical Switches | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $6,400.00 | |
| $2.52 | $12,600.00 | |
| $2.49 | $24,900.00 | |
| $2.45 | $49,000.00 |
Need more?
My Notes
Sign into see notes.