Reference Only

OPB841W55Z

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Manufacturer:

Mfr Part:
OPB841W55Z

TTI Part:
OPB841W55Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing Distance3.18 mm
Sensing MethodTransmissive, Slotted
Slot Width3.18 mm
Aperture Width1.27 mm
Collector- Emitter Voltage VCEO Max30 V
If - Forward Current20 mA
Mounting StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesOPB8-W
PackagingBulk
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches
Vr - Reverse Voltage2 V
Wavelength880 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.86$486.00
$4.81$962.00
Need more?
Sign in to add projects and notes