Reference Only

OPB840L11

Optical Switches, Transmissive, Phototransistor Output SLOTTED OPTICAL SW

Manufacturer:

Mfr Part:
OPB840L11

TTI Part:
OPB840L11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing Distance3.18 mm
Sensing MethodTransmissive, Slotted
Slot Width3.18 mm
Aperture Width0.25 mm
Collector- Emitter Voltage VCEO Max30 V
If - Forward Current20 mA
Mounting StylePCB Mount
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesOPB8-L
PackagingBulk
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches
Vr - Reverse Voltage2 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.06$1,530.00
Need more?
Sign in to add projects and notes