Reference Only

OPB821S3Z

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Manufacturer:

Mfr Part:
OPB821S3Z

TTI Part:
OPB821S3Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.762 mm
Collector- Emitter Voltage VCEO Max30 V
If - Forward Current20 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleWire Leads
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance2.03 mm
Sensing MethodTransmissive, Slotted
Slot Width2.03 mm
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

360In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.83$58.30
$5.53$553.00
$5.48$1,096.00
$5.42$1,355.00
$5.27$2,635.00
Need more?
Sign in to add projects and notes