Reference Only
OPB800W55Z
Optical Switches, Transmissive, Phototransistor Output Wide Gap Opt Switch
Datasheet
OPB800W55Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 9.5 mm | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 9.5 mm | |
| Aperture Width | 1.27 mm | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| If - Forward Current | 20 mA | |
| Mounting Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | OPB800-W | |
| Packaging | Bulk | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 2 V | |
| Wavelength | 890 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.73 | $118.25 | |
| $4.60 | $920.00 | |
| $4.55 | $1,820.00 | |
| $4.50 | $2,700.00 | |
| $4.43 | $4,430.00 | |
| $4.32 | $8,640.00 | |
| $4.28 | $21,400.00 | |
| $4.24 | $42,400.00 |
Need more?
Sign in to add projects and notes