Reference Only

OPB735AWZ

Optical Switches, Reflective, Phototransistor Output REFL.OBJ. SENS HI TEMP 12"WIRE

Manufacturer:

Mfr Part:
OPB735AWZ

TTI Part:
OPB735AWZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance12.7 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current30 mA
Vf - Forward Voltage1.8 V
Vr - Reverse Voltage2 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Mounting StyleWire Leads
SeriesOPB735
PackagingBulk
Fall Time15 us
If - Forward Current75 mA
Number of Channels1 Channel
Output TypePhototransistor
Product TypeOptical Switches, Reflective, Phototransistor Output
Rise Time15 us
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$20.25$2,025.00
Need more?

My Notes

Sign into see notes.